
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 4700-005LF | 2,000 | 2K | Tape & Reel | 5h | |||||||
| Microwave Components, LLC | 4700-005LF | 0 | 6h | |||||||||
| Farnell | 4700-005LF | 519 | 1 | Cut Tape | 2h | |||||||
| Anlinkda | 4700-005LF | 22,744 | 2d |
Download datasheets and manufacturer documentation for CTS Components 4700-005LF.
Download CTS Components 4700-005LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of CTS Components 4700-005LF provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 4700-005LF.