TURCK WS 4.4T-10

Single End Cordset 90-deg Male Micro DC Single Keyway 250VAC/DC 4A
$ 53.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK WS 4.4T-10.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TURCK WS 4.4T-10 provided by its distributors.

Single End Cordset 90-deg Male Micro DC Single Keyway 250VAC/DC 4A
CONNECTIVITY, CORDSETS, CORD, M12EUROFAST
TURCK's Eurofast standard plug body cordsets feature the industry standard M12 threaded connectors and 2 thru 12 - wire. Cordsets are available with straight female, straight male, right-angle female and right-angle male bodies.
Actuator and Sensor Cordset, Connection Cable, Cable length (L) 10 m, M12, Male, Right angle, 4-pin, IP68, IP69K, Instrumentation Tray Cable, Gray PVC jacket, 4X22 AWG, Sunlight Resistant, -40 Cold Bend Rating, Oil Resistant, Flame Ratings: UL 1685 FT4, UL1061, CSA FT4, Flexlife® and C-Track Approved, Cable length: 10 m

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WS4.4T-10