TURCK WK4.4T-2-WS4.4T

Cordset, M12 Female R/a to M12 Male R/a, 4 Wire, 2M, Pvc, Gray, U2465
$ 39.609
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK WK4.4T-2-WS4.4T.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-90.85%

Descriptions

Descriptions of TURCK WK4.4T-2-WS4.4T provided by its distributors.

CORDSET, M12 FEMALE R/A TO M12 MALE R/A, 4 WIRE, 2M, PVC, GRAY, U2465
Turck Inc U2465 - Cordm12Eurofast
Actuator and Sensor Cable, Extension Cable, Cable length (L) 2 m, M12, Female, Right angle, 4-pin, M12, Male, Right angle, 4-pin, IP68, IP69K, Instrumentation Tray Cable, Gray PVC jacket, 4X22 AWG, Sunlight Resistant, -40 Cold Bend Rating, Oil Resistant, Flame Ratings: UL 1685 FT4, UL1061, CSA FT4, Flexlife® and C-Track Approved, Cable length: 2 m

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK 4.4T-2-WS 4.4T