TURCK WK4.4T-2

Cordset, 22 AWG, Brass, Pvc, 4 A, 250 V, 4, -40 to +105 Deg.c, Pvc
$ 23.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK WK4.4T-2.

Inventory History

3 month trend:
+67.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TURCK WK4.4T-2 provided by its distributors.

CORDSET, 22 AWG, BRASS, PVC, 4 A, 250 V, 4, -40 TO +105 DEG.C, PVC
Ceu Rohs Compliant: Yes |Turck WK 4.4T-2
Turck Inc U2432 - Cordm12Eurofast
Actuator and Sensor Cordset, Connection Cable, Cable length (L) 2 m, M12, Female, Right angle, 4-pin, Instrumentation Tray Cable, Gray PVC jacket, 4X22 AWG, Sunlight Resistant, -40 Cold Bend Rating, Oil Resistant, Flame Ratings: UL 1685 FT4, UL1061, CSA FT4, Flexlife® and C-Track Approved, Cable length: 2 m

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK 4.4T-2
  • WK 4.4T2
  • WK4.4T2