TURCK WK 4.4T-6

Cordset; Right-Angle M12 Female to Cut-end; Gray; 4 cond.; 6 meters
$ 38.297
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK WK 4.4T-6.

Inventory History

3 month trend:
+121%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TURCK WK 4.4T-6 provided by its distributors.

Cordset; Right-Angle M12 Female to Cut-end; Gray; 4 cond.; 6 meters
Cordset Single-End; Single Keyway; 90 deg; 20 ft. cable
Turck M12 eurofast 4-wire Cordset - 6M
TURCK's Eurofast standard plug body cordsets feature the industry standard M12 threaded connectors and 2 thru 12 - wire. Cordsets are available with straight female, straight male, right-angle female and right-angle male bodies.
Actuator and Sensor Cordset, Connection Cable, Cable length (L) 6 m, M12, Female, Right angle, 4-pin, Instrumentation Tray Cable, Gray PVC jacket, 4X22 AWG, Sunlight Resistant, -40 Cold Bend Rating, Oil Resistant, Flame Ratings: UL 1685 FT4, UL1061, CSA FT4, Flexlife® and C-Track Approved, Cable length: 6 m

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK 4.4T6
  • WK-4.4T-6
  • WK4.4T-6
  • WK4.4T6