Descriptions of TURCK TBEN-S2-8DXP provided by its distributors.
Turck TBEN Series Multiprotocol Block I/O Module (TBEN-S2-8DXP). Compact Ethernet I/O module supporting EtherNet/IP, PROFINET, and Modbus TCP simultaneously. Features IP67/IP69K rated zinc die-cast housing, M12 connectors, integrated web server, and diagnostic LEDs. For decentralized I/O in machine-level and cabinet-free automation.
Compact Multiprotocol I/O Module for Ethernet, 8 Universal Digital Channels, Configurable as PNP Inputs or 0.5 A Outputs, , PROFINET device, EtherNet/IP device or Modbus TCP slave, Integrated Ethernet switch, Supports 10 Mbps / 100 Mbps, 2x M8, 4-pin, Ethernet fieldbus connection, Glass fiber reinforced housing, Shock and vibration tested, Fully potted module electronics, Protection classes IP65, IP67, IP69K, M8, 4-pin connector for power supply, Galvanically isolated voltage groups, Diagnostics of the supply per I/O port, Max. 0.5A per output, Output diagnostics per channel, Two freely selectable digital channels per port, Pin1 switchable per I/O port, FLC/ARGEE programmable