TURCK TBEN-S2-4IOL

Sensor Junction Box, 4 X M8 Port, Profinet, Ethernet/ip, Modbus Tcp, Tben Series
$ 526.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK TBEN-S2-4IOL.

RS (Formerly Allied Electronics)

Datasheet9 pages3 years ago
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-37.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TURCK TBEN-S2-4IOL provided by its distributors.

SENSOR JUNCTION BOX, 4 X M8 PORT, PROFINET, ETHERNET/IP, MODBUS TCP, TBEN SERIES
Turck Inc 6814024 - Multiprotocol Ethernet
Turck Compact Multiprotocol I/O Module
I/O MODULE, ETHERNET, 4I/O, 0.12A/24VDC;
Turck TBEN Series Multiprotocol Block I/O Module (TBEN-S2-4IOL). Compact Ethernet I/O module IO-Link master. supporting EtherNet/IP, PROFINET, and Modbus TCP simultaneously. Features IP67/IP69K rated zinc die-cast housing, M12 connectors, integrated web server, and diagnostic LEDs. For decentralized I/O in machine-level and cabinet-free automation.
Compact Multiprotocol I/O Module for Ethernet, 4 IO-Link Master Channels, 4 Universal Digital PNP Channels, 0.5 A, Channel Diagnostics, PROFINET device, EtherNet/IP device or Modbus TCP slave, Integrated Ethernet switch allows line topology, Supports 10 Mbps/100 Mbps, 2 × M8, 4-pin, Ethernet fieldbus connection, M8 4-pin connector for power supply, Galvanically isolated voltage groups

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)