TURCK TB-4M8M-3-FS8

Junction Box, 4-PORT/1-CHAN M8 M12 Homerun, 30VAC/VDC, 2A, U2-28812, Tb Series
$ 100
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK TB-4M8M-3-FS8.

RS (Formerly Allied Electronics)

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-1.79%

Descriptions

Descriptions of TURCK TB-4M8M-3-FS8 provided by its distributors.

JUNCTION BOX, 4-PORT/1-CHAN M8 M12 HOMERUN, 30VAC/VDC, 2A, U2-28812, TB SERIES
Turck Inc U2-28812 - J-Boxm8Picofast
M8 x 1 I/O port with M12 homerun, , Housing material: PA 6 GF30, Housing color: Black, Fully encapsulated, Protection class: IP67, IP68, IP69, IP69K; NEMA: 1, 3, 4, 6P, CE compliant, RoHS compliant, I/O port: 3-pin

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)