Descriptions of TURCK RK4.4T-5-RS4.4T provided by its distributors.
Cable Assembly, 4 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire
Eurofast Cord, M12, Female 4 Position Straight; Connector Type A:M12 Plug; Connector Type B:90° M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.404Ft; Product Range:- Rohs Compliant: Yes |Turck RK 4.4T-5-RS 4.4T
Actuator and Sensor Cordset, Extension Cable, Cable length (L) 5 m, M12, Female, Straight, 4-pin, IP67, IP68, M12, Male, Straight, 4-pin, IP67, IP68, Instrumentation Tray Cable, Gray PVC jacket, 4X22 AWG, Sunlight Resistant, -40 Cold Bend Rating, Oil Resistant, Flame Ratings: UL 1685 FT4, UL1061, CSA FT4, Flexlife® and C-Track Approved, Cable length: 5 m