TURCK NI5-M12-AP6X-H1141

Proximity Sensor; M12x1; 5mm Range; 3 Wire; NO; 10-30VDC; T4653400
$ 127.666
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK NI5-M12-AP6X-H1141.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.99%

Supply Chain

Country of OriginGermany
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of TURCK NI5-M12-AP6X-H1141 provided by its distributors.

Proximity Sensor; M12x1; 5mm Range; 3 Wire; NO; 10-30VDC; T4653400
; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Inductive Sensor, 0mm Min, 5mm Max, Cylindrical, Non-flush Mount
NI5-M12-AP6X-H1141 -Turck 12mm Barrel Sensor, Nonembeddable, Eurofast Quick Disconnect, 3-Wire DC PNP
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Turck Prox Sensors/Valve Pos. Sensors
Turck Ni5-M12-AP6X-H1141 电感式接近传感器
RS APAC
Inductive Sensor, M12 × 1 threaded barrel, Chrome-plated brass, DC 3-wire, 10…30 VDC, NO contact, PNP output, M12 x 1 male connector, Rated switching distance: 5 mm, Non-flush
INDUCTIVE PROXIMITY SENSOR; Sensing Rang; INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:5mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:-; Sensor Housing:Cylindrical; Sensor Input:Inductive

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NI 5-M12-AP6X-H1141