TURCK IM1-22EX-R

Amplifier, Isolating Switching, 2 Channel, 8.2 VDC, Namur, M7541231, IM1 Series
$ 295.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK IM1-22EX-R.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2019-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TURCK IM1-22EX-R provided by its distributors.

AMPLIFIER, ISOLATING SWITCHING, 2 CHANNEL, 8.2 VDC, NAMUR, M7541231, IM1 SERIES
Conditioner Signal 20-250 VAC/20-125 VDC Operating
Turck , 2, 20 ¡ú 125 V dc, 20 ¡ú 250V
Turck Isolating Switch Amp 2 Channel
ISOLATED SWITCHING AMP, 2CH, NAMUR-RELAY;
Turck Inc 7541231 - ImDi2-Channel
Isolating Switching Amp, 2Ch/Namur-Relay; Signal Conditioner Input:Namur; Signal Conditioner Output:Relay; No. Of Output Channels:2Channels; Accuracy:-; No. Of Channels:2 Channel; Supply Voltage Min:20Vac; Supply Voltage Max:250Vac Rohs Compliant: No |Turck IM1-22EX-R
Isolating switching amplifier, 2-channel, ATEX, IECEx, UL, C, FM, US, CSA, TR CU, NEPSI, KOSHA, TIIS, CCOE, INMETRO, Installation in zone 2, 2 relay outputs (NO), Output mode adjustable (NO/NC mode), Input circuits monitored for wire-break/short-circuit (ON/OFF switchable), SIL 2, Complete galvanic isolation, Input reverse-polarity protected

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)