Turck FDNQ Fieldbus I/O Module (FDNQ-XSG08-T). IP67-rated block I/O module for DeviceNet or CANopen networks. Features zinc die-cast housing, M12 sensor/actuator connections, and diagnostic LEDs. For decentralized I/O distribution in automotive, packaging, and material handling applications.
I/O Module for DeviceNet, 8 configurable channels, , common diagnostics for inputs and outputs, I/O function can be parameterised, 8 inputs 2/3-wire PNP, 8 outputs 0.5 A, Fiber-glass reinforced PA6 housing, Vibration and shock-resistant, Encapsulated module electronics, Metal connectors, Degree of protection IP67