TURCK C7-A20DX/024VDC

Turck Miniature Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button; Diode
$ 25.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK C7-A20DX/024VDC.

Farnell

Datasheet1 page15 years ago

Inventory History

3 month trend:
-50.58%

Descriptions

Descriptions of TURCK C7-A20DX/024VDC provided by its distributors.

Turck Miniature Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button; Diode
MINIATURE GENERAL PURPOSE RELAY, DPDT, 10A, 24VDC, QC TAB TERMINAL, QRC SERIES
Comat Releco by TURCK, Miniature, Power Relay, , 2 Pole, changeover contacts, Contact Rating: 10A/250V AC1, 0.5A/110V DC1, Coil Voltage: 24 VDC
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:C7-A20 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C7-A20DX/024VDC

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C7-A20DX/024VDC.
  • C7-A20DX024VDC
  • C7A20DX/024VDC
  • C7A20DX024VDC
  • R6012