TURCK C5-A30X/120VAC

Relay, Releco C5-A30X/AC120V, Gp, 3PDT, 120VAC, 16A, Led, Plug in, R4445
$ 28.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK C5-A30X/120VAC.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-5.03%

Descriptions

Descriptions of TURCK C5-A30X/120VAC provided by its distributors.

RELAY, RELECO C5-A30X/AC120V, GP, 3PDT, 120VAC, 16A, LED, PLUG IN, R4445
Comat Releco by TURCK, Power Relay, 11-pin flat, , 3 Pole, changeover contacts, Contact Rating: 16A/400V AC1, 0.5A/110V DC1, Coil Voltage: 120 VAC
Power Relay, 3Pdt, 16A, 120Vac, Socket; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:16A; Product Range:C5-A30 Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:400V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C5-A30X/120VAC

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5A30X/120VAC