TURCK C3-A30X/120VAC

Relay, Releco C3-A30X/AC120V, 3PDT, 120VAC, 10A, Led, 11-PIN Octal, R8718
$ 38.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK C3-A30X/120VAC.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TURCK C3-A30X/120VAC provided by its distributors.

RELAY, RELECO C3-A30X/AC120V,3PDT,120VAC,10A, LED,11-PIN OCTAL, R8718
Comat Releco by TURCK, Power Relay, 11-pin, , 3 Pole, changeover contacts, Contact Rating: 10A/250V AC1, 0.5A/110V DC1, Coil Voltage: 120 VAC
POWER RELAY, 10A, 3CO, PLUG-IN; Relay Ty; POWER RELAY, 10A, 3CO, PLUG-IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:250V
RELAY, 3PDT, 250VAC, 30VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: C3-A30 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250V; Relay 36R7692
RELECO by TURCK Relays and Sockets offer superior reliability combined with many time-saving standard features, resulting in simplified testing and minimum down time. Their unique design provides higher reliability and a longer relay life. Download the RELECO Relays and Sockets datasheet in *.pdf format

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3-A30X120VAC