TURCK C3-A30X/024VDC

Relay, E-mech, 3PDT, 24VDC Coil, 10A 250V Switching, W/led, 11-PIN Octal Base
$ 38.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK C3-A30X/024VDC.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TURCK C3-A30X/024VDC provided by its distributors.

RELAY, E-MECH, 3PDT, 24VDC COIL, 10A 250V SWITCHING, W/LED, 11-PIN OCTAL BASE
Comat Releco by TURCK, Power Relay, 11-pin, , 3 Pole, changeover contacts, Contact Rating: 10A/250V AC1, 0.5A/110V DC1, Coil Voltage: 24 VDC
Power/Signal Relay
Relay 11 pin plug-in
RS APAC
Turck Inc R4220 - Mrc
Turck Releco Relay
Power Relay, 3Pdt, 10A, 24Vdc, Socket; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:C3-A30 Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C3-A30X/024VDC

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3-A30X024VDC
  • C3A30X/024VDC