TURCK BV 8181-0

Field-wireable Connector, Straight, Female, M12, 8 Pin, 2 A, 75 V
$ 41.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BV 8181-0.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of TURCK BV 8181-0 provided by its distributors.

FIELD-WIREABLE CONNECTOR, STRAIGHT, FEMALE, M12, 8 PIN, 2 A, 75 V
Turck Inc inU2-10259 - Field WireableM12Eurofastin
Sensor Connector, M12, Rcpt, 8Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:8 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Turck BV 8181-0

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BV8181-0