TURCK BMWS 8151-0/9

Male-Female Connector Straight Reverse 60VAC 4A
$ 43.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BMWS 8151-0/9.

Farnell

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.12%

Descriptions

Descriptions of TURCK BMWS 8151-0/9 provided by its distributors.

Male-Female Connector Straight Reverse 60VAC 4A
Turck Inc inU8150 - Field WireableM12Eurofastin
Straight Female Field-wireable, M12 Connection, 4 Pins, Screw terminal Wire Termination, Metal Housing, Reverse key
Turck M12 eurofast 5-pin Field Wireable
EUROFAST, M12 RECEPTACLE, 5POS, PG9 GLAND
SENSOR CONNECTOR, M12, RCPT, 5POS, CABLE; Product Range: PROFIBUS Series; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 5 Positions; Sensor Contact Type: Screw Socket; IP / N

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMWS8151-0/9