TURCK BI4-M12-AP6X-H1141

Turck Inductive Proximity Metal Barrel Sensor; 12mm; Embeddable; 10-30VDC; NO; PNP; Connector - M12
$ 125.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BI4-M12-AP6X-H1141.

IHS

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-51.95%

Supply Chain

Country of OriginMainland China
Introduction Date2019-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of TURCK BI4-M12-AP6X-H1141 provided by its distributors.

Turck Inductive Proximity Metal Barrel Sensor; 12mm; Embeddable; 10-30VDC; NO; PNP; Connector - M12
INDUCTIVE PROXIMITY SENSOR, PNP/NO, 30V;
Inductive Sensor, 4mm Max, Cylindrical, Flush Mount
Sensor, Quick Disconnect with Eurofast
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Turck Inc 46070 - Ferrite Barrel Dc Con M12
Inductive Proximity Sensor; Rango De Detección Máx.:4Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Corriente De Carga Rms. Máx.:200Ma; Sensing Face Diameter:12Mm; Sensor Output:Pnp |Turck BI4-M12-AP6X-H1141
Inductive Sensor, With Increased Switching Distance, M12 × 1 threaded barrel, Chrome-plated brass, DC 3-wire, 10…30 VDC, NO contact, PNP output, M12 x 1 male connector, Large sensing range, Rated switching distance: 4 mm, Flush

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BI 4-M12-AP6X-H1141
  • BI4-M12AP6X-H1141
  • T4607000