TURCK BI2-G12-AZ33X

Proximity Sensor, M12X1 Threaded Barrel, 2 Wire 20-250 VAC, 2M Cable, IP67
$ 183.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BI2-G12-AZ33X.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.91%

Supply Chain

Introduction Date2021-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TURCK BI2-G12-AZ33X provided by its distributors.

PROXIMITY SENSOR, M12X1 THREADED BARREL, 2 WIRE 20-250 VAC, 2M CABLE, IP67
Inductive Sensor, M12 × 1 threaded barrel, Chrome-plated brass, Cable length (L) 2 m
Sensor; Inductive Sensing Mode; M 12 x 1; 0.079 in. (Nom.); 35 to 250 VAC; 2 m
Sensor Inductive Proximity; 2 Wire; Cable Connection
Turck BI Series Inductive Proximity Sensor (BI2-G12-AZ33X). Sensing range 2mm. M12 cylindrical housing. Non-contact metal detection sensor with high switching frequency. Features LED status indicator, M12 or cable connection, and IP67/IP68 protection. PNP or NPN output, NO or NC configurable. For object detection, position monitoring, and counting in machine tools, packaging, and automotive manufacturing.

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BI 2-G12-AZ33X
  • BI2G12AZ33X