TURCK BI2-EG08K-AP6X-H1341

Proximity Sensor, 2Mm, 10V To 30V; Rohs Compliant: Yes |Turck BI 2-EG08K-AP6X-H1341
$ 157.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BI2-EG08K-AP6X-H1341.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.99%

Supply Chain

Country of OriginSri Lanka
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of TURCK BI2-EG08K-AP6X-H1341 provided by its distributors.

Proximity Sensor, 2Mm, 10V To 30V; Rohs Compliant: Yes |Turck BI 2-EG08K-AP6X-H1341
PROXIMITY SENSOR, 2MM, 10V TO 30V; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No
Inductive Sensor, Cylindrical, Flush Mount
Turck Inc in4669460 - Ferrite Barrel Dc Con M1in
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Turck Bi2-EG08K-AP6X-H1341 电感式接近传感器
RS APAC
Inductive Sensor, With Increased Switching Distance, M8 × 1 threaded barrel, Stainless steel, 1.4305 (AISI 303), DC 3-wire, 10…30 VDC, NO contact, PNP output, M12 x 1 male connector, Large sensing range, Rated switching distance: 2 mm, Flush

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BI 2-EG08K-AP6X-H1341
  • BI 2-EG08K-AP6X-H1341.