Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 1mm; Supply Voltage Range DC:10V to 30V; Leaded Process Compatible:No; Load Current RMS Max:100mA; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:4mm
Turck BI Series Inductive Proximity Sensor (BI1-EH04-AP6X). Sensing range 1mm. Non-contact metal detection sensor with high switching frequency. Features LED status indicator, M12 or cable connection, and IP67/IP68 protection. PNP or NPN output, NO or NC configurable. For object detection, position monitoring, and counting in machine tools, packaging, and automotive manufacturing.