TURCK BI1-EG05-AN6X

Sensor; M5 x 0.5; 10 to 30 VDC; 100 mA (Max.); Inductive; SS (Housing);
$ 179.333
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK BI1-EG05-AN6X.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-94.00%

Supply Chain

Country of OriginSri Lanka
Introduction Date2014-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TURCK BI1-EG05-AN6X provided by its distributors.

Sensor; M5 x 0.5; 10 to 30 VDC; 100 mA (Max.); Inductive; SS (Housing);
BI1-EG05-AN6X - Turck 5mm Barrel Sensor, Embeddable Potted-In, 3-Wire DC NPN
Sensor Inductive Proximity; Cable Connection; NPN Output
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 1mm; Supply Voltage Range DC:10V to 30V; Leaded Process Compatible:No; Load Current RMS Max:100mA; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:5mm
Turck BI Series Inductive Proximity Sensor (BI1-EG05-AN6X). Sensing range 1mm. Non-contact metal detection sensor with high switching frequency. Features LED status indicator, M12 or cable connection, and IP67/IP68 protection. PNP or NPN output, NO or NC configurable. For object detection, position monitoring, and counting in machine tools, packaging, and automotive manufacturing.

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BI 1-EG05-AN6X
  • BI1EG05AN6X
  • S4609840