TURCK 8MB12Z-5P3-CS19

Connector, Junction Box, Low Profile, 8Ports, 10-48Vdc, 2 Signal Ports
$ 206.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK 8MB12Z-5P3-CS19.

element14 APAC

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.67%

Related Parts

Amphenol IndustrialMS3122E22-21PX
Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Box Mount 21 Terminal 1 Port
Amphenol IndustrialMS3112E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT05A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT02E-8-4P(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02SE-18-32P
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P(027)
Conn Miniature Cylindrical PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of TURCK 8MB12Z-5P3-CS19 provided by its distributors.

Connector, Junction Box, Low Profile, 8Ports, 10-48Vdc, 2 Signal Ports
8-port Junction Box with M23 multifast Home Run, M12 eurofast I/O Ports, M12 eurofast I/O Ports, Side Exit Home Run, Plastic Housing
SENSOR DISTRIBUTION BOX, M12-5P, 8PORT; Input Connection Type: M23 Connector - 19 Pole; Output Type: M12 Connector - 5 Pole; No. of Output Ports: 8Ports; Product Range: multibox eurofast Series; IP Rating 41M6696
Junction Box; Núm. De Puertos:8; Longitud Del Cable:-; Conector, Montaje:Montaje De Cable; Contacto, Chapado:Dorado; Contacto, Material:Latón; Género:Macho; Núm. De Contactos:8; Para Usar Con:Sensors; Tipo De Accesorio:Junction Box |Turck 8MB12Z-5P3-CS19

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8MB12Z5P3CS19