| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1173-X4BD40L1-50100GCT-ND | 4,947 | 1 | Cut Tape | ||||||||
| Richardson RFPD | X4BD40L1-50100G | 4,000 | 4K | 10h | ||||||||
| Mouser | 620-X4BD40L1-50100G | 1,795 | 1 | Tape & Reel | ||||||||
| UnikeyIC | X4BD40L1-50100G | 4,947 | 4K | Tape & Reel | 3h | |||||||
| SD Chips | X4BD40L1-50100G | Contact | >1wk |
Download datasheets and manufacturer documentation for TTM Technologies X4BD40L1-50100G.
Download TTM Technologies X4BD40L1-50100G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TTM Technologies X4BD40L1-50100G provided by its distributors.
TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for TTM Technologies X4BD40L1-50100G.