
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1173-1090-1-ND | 7,793 | 1 | Cut Tape | ||||||||
| Richardson RFPD | DC2337J5020AHF | 12,507 | 4K | 13h | ||||||||
| RFMW | DC2337J5020AHF | 0 | 1 | 8h | ||||||||
| Mouser | 620-DC2337J5020AHF | 4,472 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DC2337J5020AHF | 1,190 | 75 | 8h |
Download datasheets and manufacturer documentation for TTM Technologies DC2337J5020AHF.
Download TTM Technologies DC2337J5020AHF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TTM Technologies DC2337J5020AHF provided by its distributors.
TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for TTM Technologies DC2337J5020AHF.