
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1173-1050-1-ND | 32,225 | 1 | Cut Tape | ||||||||
| Richardson RFPD | B0310J50100AHF | 48,000 | 4K | 10h | ||||||||
| RFMW | B0310J50100AHF | 1,195 | 1 | 5h | ||||||||
| Mouser | 620-B0310J50100AHF | 61,235 | 1 | Tape & Reel | ||||||||
| Win Source | WS-B0310J50100AHF | 1,980 | 50 | 4h |
Download datasheets and manufacturer documentation for TTM Technologies B0310J50100AHF.
Download TTM Technologies B0310J50100AHF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TTM Technologies B0310J50100AHF provided by its distributors.
TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for TTM Technologies B0310J50100AHF.