TTI TSX3510P

Power Supply, Bench, Adj, 1O/P, 35V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TSX3510P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TSX3510P.

Newark

Datasheet5 pages8 years ago
Datasheet1 page12 years ago
Datasheet5 pages23 years ago

Farnell

Descriptions

Descriptions of TTI TSX3510P provided by its distributors.

POWER SUPPLY, BENCH, ADJ, 1O/P, 35V
Laboratory power supply
PSU, BENCH, 0-35V, 10A; Power Supply Type:Bench; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:35V; Output Current:10A; Power Rating:350W; Supply Voltage:270V; Approval Bodies:EN; Mounting Type:Rack; External Depth:350mm; External Length / Height:130mm; Width, External:210mm; Regulation, Line:0.01%; Regulation, Load:0.01%; Voltage, Output Max:35V; Voltage, Output Ripple and Noise pk-pk:3510852; Weight:5.5kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)