TTI TSX3510

High Power Single 0-35V/0-10A, High Performance DC Bench Power Supply.
$ 1,065.74
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTITSX35100
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TSX3510.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages23 years ago

Farnell

Descriptions

Descriptions of TTI TSX3510 provided by its distributors.

High Power Single 0-35V/0-10A, High Performance DC Bench Power Supply.
POWER SUPPLY, BENCH, ADJ, 1O/P, 35V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:10A; Power Rating:350W; Plug Type:US RoHS Compliant: Yes
PSU, BENCH, 0-35V, 10A; Power Supply Type:Bench; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:35V; Output Current:10A; Power Rating:350W; Supply Voltage:240V; Approval Bodies:EN; Mounting Type:Rack; External Depth:350mm; External Length / Height:130mm; Width, External:210mm; Regulation, Line:0.01%; Regulation, Load:0.01%; Voltage, Output Max:35V; Voltage, Output Ripple and Noise pk-pk:1mV; Weight:5kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)