TTI TSX1820P

Laboratory power supply
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TSX1820P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TSX1820P.

Newark

Datasheet5 pages23 years ago

Farnell

Descriptions

Descriptions of TTI TSX1820P provided by its distributors.

Laboratory power supply
PSU, BENCH, 0-18V, 20A; Power Supply Type:Bench; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:18V; Output Current:20A; Power Rating:360W; Supply Voltage:270V; Approval Bodies:EN; Mounting Type:Rack; External Depth:350mm; External Length / Height:130mm; Width, External:210mm; Regulation, Line:0.01%; Regulation, Load:0.01%; Voltage, Output Max:18V; Voltage, Output Ripple and Noise pk-pk:1mV; Weight:5.5kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)