TTI TSX1820

Laboratory power supply
$ 1,118.56
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTITSX18200
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TSX1820.

Newark

Datasheet5 pages23 years ago

Farnell

Descriptions

Descriptions of TTI TSX1820 provided by its distributors.

Laboratory power supply
Single 0-18V/0-20A
PSU, BENCH, 0-18V, 20A; Power Supply Type:Bench; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:18V; Output Current:20A; Power Rating:360W; Supply Voltage:270V; Approval Bodies:EN; Mounting Type:Rack; External Depth:350mm; External Length / Height:130mm; Width, External:210mm; Regulation, Line:0.01%; Regulation, Load:0.01%; Voltage, Output Max:18V; Voltage, Output Ripple and Noise pk-pk:1mV; Weight:5kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)