TTI TG5011

Function generator/arbitrary 50MHz
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TG5011. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TG5011.

Newark

Datasheet9 pages16 years ago
Datasheet1 page16 years ago

Descriptions

Descriptions of TTI TG5011 provided by its distributors.

Function generator/arbitrary 50MHz
FUNCTION GENERATOR 50MHZ; Signal Generator Type:Arbitrary / Function / Pulse; Bandwidth:20kHz; Modulation Type:AM / FM / PM / PWM / FSK; Supply Voltage Range:110V to 240V; External Height:97mm; External Width:250mm; External Depth:270mm
SIGNAL GENERATOR, ARB, FUNCTION, 50MHZ; Signal Generator Type:Arbitrary, Function, Pulse; No. of Channels:1 Channel; Product Range:TGxx11 Series; Bandwidth:50MHz; Signal Generator Modulation:AM, FM, FSK, PM, PWM; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)