TTI TG1010A

Function generator/arbitrary 0.1MHz-10MHz
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TG1010A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TG1010A.

Newark

Datasheet1 page12 years ago
Datasheet5 pages23 years ago

Farnell

Descriptions

Descriptions of TTI TG1010A provided by its distributors.

Function generator/arbitrary 0.1MHz-10MHz
SIGNAL GENERATOR, DSS, 10MHZ; Signal Generator Type:Arbitrary, Direct Digital Synthesis (DDS); No. of Channels:1 Channel; Product Range:-; Bandwidth:10MHz; Signal Generator Modulation:AM, FSK; Manufacturer Warranty:3 Years RoHS Compliant: Yes
FUNCTION GENERATOR; Bandwidth:10MHz; Modulation Type:AM, FSK; Accuracy:10ppm; Frequency Measuring Ranges:0.1MHz to 10MHz; Max Operating Temperature:40°C; Min Temperature Operating:5°C; Resolution:7 digits; Safety Category:EN6010-1, EN50081, EN50082-1; Voltage, Output:20V; Voltage, Supply Min:115V; Weight:4.1kg; Max Operating Humidity:80%; Min Operating Humidity:20%; Voltage, Supply Max:230V; Waveforms:Sinewave,Squarewave,Triangular, Positive and negative ramp, Positive and negative pulse, Multi level squarewave

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)