TTI TG1006

SIGNAL GENERATOR, DSS, 10MHZ; Signal Generator Type: Direct Digital Synthesis (DDS); No. of Channels: 1 Channel;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TG1006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TG1006.

Newark

Datasheet1 page12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages13 years ago

Descriptions

Descriptions of TTI TG1006 provided by its distributors.

SIGNAL GENERATOR, DSS, 10MHZ; Signal Generator Type:Direct Digital Synthesis (DDS); No. of Channels:1 Channel; Product Range:-; Bandwidth:10MHz; Signal Generator Modulation:AM, FSK; Manufacturer Warranty:3 Years; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)