TTI ST265

ANALYZER, POWER, 26.5GHZ, 1CH; Test Frequency Range: 10MHz to 26.5GHz; Power Measuring Range: -50dBm to +20dBm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ST265. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI ST265.

Newark

Datasheet5 pages18 years ago
Datasheet5 pages18 years ago

Descriptions

Descriptions of TTI ST265 provided by its distributors.

ANALYZER, POWER, 26.5GHZ, 1CH; Test Frequency Range:10MHz to 26.5GHz; Power Measuring Range:-50dBm to +20dBm; Measurement Speed:-; Product Range:-; Analyzer Functions:Power; Bandwidth:26.5GHz; External Depth:43mm RoHS Compliant: Yes
POWER METER, USB, 26.5GHZ; Frequency Measuring Ranges:10MHz to 26.5GHz; Power Measuring Range:-50dBm to +20dBm; Standing Wave Ratio:1.35:1; Connector Type:K Type Male; External Height:34mm; External Width:43mm; External Depth:125mm; Weight:83g

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)