TTI ST124

POWER METER, USB, 12.4GHZ; Frequency Measuring Ranges: 10MHz to 12.4GHz; Power Measuring Range: -50dBm to +20dBm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ST124. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI ST124.

Newark

Datasheet5 pages18 years ago
Datasheet5 pages18 years ago

Descriptions

Descriptions of TTI ST124 provided by its distributors.

POWER METER, USB, 12.4GHZ; Frequency Measuring Ranges:10MHz to 12.4GHz; Power Measuring Range:-50dBm to +20dBm; Standing Wave Ratio:1.2:1; Connector Type:SMA; External Height:34mm; External Width:43mm; External Depth:125mm; Weight:83g
ANALYZER, POWER, 12.4GHZ, 1CH; Power Measuring Range:-50dBm to +20dBm; Measurement Speed:-; Product Range:Satori ST Series; Analyzer Functions:Power; Bandwidth:12.4GHz; External Depth:43mm; External Height:34mm; External Width:125mm RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)