TTI QPX750SP

750W ''PowerFlex'' Max 80V or 50A RS232/USB/LAN(LXI)/Analog/ option GPIB
$ 2,254.69

Price and Stock

DistributorSKUMinPkg
TequipmentTTIQPX750SP0
13h

Descriptions

Descriptions of TTI QPX750SP provided by its distributors.

750W ''PowerFlex'' Max 80V or 50A RS232/USB/LAN(LXI)/Analog/ option GPIB
Power Supply, Bench, Adj, 80V, 50A, 750W; Power Supply Output Type:adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:80V; Output Current Min:10Ma; Output Current Max:50A; Power Rating:750W; Plug Type:-

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)