TTI QPX600D

600 watt, 2 channel DC supply - 80V, 7.5A / 50V, 12A / 28V, 20A / 15V, 35A / 10V, 50A - Analog
$ 2,830.82
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIQPX600D0
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI QPX600D.

Newark

Datasheet13 pages16 years ago
Datasheet5 pages15 years ago
Datasheet4 pages15 years ago

Descriptions

Descriptions of TTI QPX600D provided by its distributors.

600 watt, 2 channel DC supply - 80V, 7.5A / 50V, 12A / 28V, 20A / 15V, 35A / 10V, 50A - Analog
DUAL 600W POWERFLEX MAX 80V OR 50A; Power Supply Output Type:Adjustable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:80V; Output Current Min:0A; Output Current Max:50A; Power Rating:600W; Plug Type:US RoHS Compliant: Yes
PSU DUAL 80V MAX 50A MAX PROG; Power Supply Output Type:Programmable; No. of Outputs:2; Output Voltage:80V; Output 2 Voltage:80V; Output Current:50A; Output Current 2:50A; Power Rating:1200W; Load Regulation:0.01%; Length:415mm; Width:350mm; Height:130mm; Min Weight:9.6kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)