TTI QL564T SII

Dual 0-56V/04A * plus 1-6V/3A
$ 1,562.94
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIQL564T SII0
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI QL564T SII.

Newark

Datasheet7 pages14 years ago

Descriptions

Descriptions of TTI QL564T SII provided by its distributors.

Dual 0-56V/04A * plus 1-6V/3A
POWER SUPPLY, BENCH, ADJ, 3O/P, 56V; Power Supply Output Type:Adjustable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:56V; Output Current Min:0A; Output Current Max:4A; Power Rating:242W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)