TTI QL355-P

Laboratory Power Supply 35VDC 5A 105 W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for QL355-P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI QL355-P.

Newark

Datasheet6 pages14 years ago

Farnell

Descriptions

Descriptions of TTI QL355-P provided by its distributors.

Laboratory Power Supply 35VDC 5A 105 W
PSU, BENCH, 35V, 5A , PC; Power Supply Type:Bench; Output Type:Fixed; No. of Outputs:1; Power Rating:105W; Approval Bodies:IEC; Mounting Type:Rack; External Depth:300mm; External Length / Height:171mm; Width, External:141mm; Voltage, Output Max:35V

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • QL355P
  • QL355P.