TTI PLH250-P(G)

Single Higher Voltage DC Power Supply, 0.375A, USB/RS232/LAN/GPIB
$ 1,183.38
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIPLH250-P(G)0
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI PLH250-P(G).

Newark

Datasheet9 pages13 years ago

Descriptions

Descriptions of TTI PLH250-P(G) provided by its distributors.

Single Higher Voltage DC Power Supply, 0.375A, USB/RS232/LAN/GPIB
POWER SUPPLY, BENCH, ADJ, 1O/P, 250V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:250V; Output Current Min:0A; Output Current Max:360mA; Power Rating:94W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)