TTI PLH120

Single 0-120V/0-0.75A
$ 660.06
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIPLH1200
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI PLH120.

Newark

Datasheet1 page12 years ago
Datasheet7 pages16 years ago
Datasheet9 pages13 years ago
Datasheet12 pages16 years ago

Descriptions

Descriptions of TTI PLH120 provided by its distributors.

Single 0-120V/0-0.75A
POWER SUPPLY, BENCH, ADJ, 1O/P, 120V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:120V; Output Current Min:0A; Output Current Max:750mA; Power Rating:90W; Plug Type:US RoHS Compliant: Yes
PSU 120V 0.75A; Power Supply Output Type:Variable; No. of Outputs:1; Output Voltage:120V; Output Current:750mA; Power Rating:90W; Input Voltage Range:115V AC / 230V AC; Supply Voltage Typ:115V AC / 230V AC; Load Regulation:0.01%; Length:288mm; Width:107mm; Height:131mm; Min Weight:4.9kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)