TTI PL303QMDP

Laboratory power supply unit CH/DE
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PL303QMDP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI PL303QMDP.

Farnell

Datasheet7 pages17 years ago

Descriptions

Descriptions of TTI PL303QMDP provided by its distributors.

Laboratory power supply unit CH/DE
POWER SUPPLY, 3A PROG; Power Supply Type:Desktop External; No. of Outputs:2; Voltage, Output:30V; Output Current:3A; Voltage, Output 2:30V; Output Current 2:3A; Power Rating:90W; Supply Voltage:230V; Mounting Type:Bench ;RoHS Compliant: NA

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)