TTI PL155-P(G)

Single 0-15V/0-5A USB/RS232/LAN(LXI)/Analog/GPIB
$ 1,031.07
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIPL155-P(G)0
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI PL155-P(G).

Newark

Datasheet9 pages13 years ago

Descriptions

Descriptions of TTI PL155-P(G) provided by its distributors.

Single 0-15V/0-5A USB/RS232/LAN(LXI)/Analog/GPIB
POWER SUPPLY, BENCH, ADJ, 1O/P, 15V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:15V; Output Current Min:0A; Output Current Max:5A; Power Rating:75W; Manufacturer Warranty:-RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)