TTI PL155-P

Single 0-15V/0-5A USB/RS232/LAN(LXI)/Analog
$ 892.31
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIPL155-P0
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI PL155-P.

Newark

Datasheet1 page12 years ago
Datasheet9 pages13 years ago

Farnell

Descriptions

Descriptions of TTI PL155-P provided by its distributors.

Single 0-15V/0-5A USB/RS232/LAN(LXI)/Analog
Laboratory power supply unit CH/DE
POWER SUPPLY, 15V 5A PROG; Power Supply Type:Desktop External; No. of Outputs:1; Voltage, Output:15V; Output Current:5A; Power Rating:75W; Supply Voltage:230V; Mounting Type:Bench ;RoHS Compliant: NA

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL155P