TTI MX180T

Triple multi range 375W combined output
$ 1,572.51
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIMX180T0
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI MX180T.

Newark

Datasheet8 pages10 years ago

Descriptions

Descriptions of TTI MX180T provided by its distributors.

Triple multi range 375W combined output
POWER SUPPLY, 3-CH, 30V, 6A, PROG; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:6A; Power Rating:378W; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)