TTI MX100TP

Triple multi range 315W combined output, USB/RS232/LAN(LXI)
$ 1,746.94
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIMX100TP3
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI MX100TP.

Official Datasheet10 years ago

Descriptions

Descriptions of TTI MX100TP provided by its distributors.

Triple multi range 315W combined output, USB/RS232/LAN(LXI)
POWER SUPPLY, 3CH, 70V, 6A, PROG; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:70V; Output Current Min:1.5A; Output Current Max:6A; Power Rating:315W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)