TTI HA1600A USA

ANALYZER, HARMONIC & POWER, 1CH; Analyzer Functions: Current, Phase Angle, Power, Voltage; No. of Channels: 1...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HA1600A USA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI HA1600A USA.

Newark

Datasheet5 pages13 years ago

Descriptions

Descriptions of TTI HA1600A USA provided by its distributors.

ANALYZER, HARMONIC & POWER, 1CH; Analyzer Functions:Current, Phase Angle, Power, Voltage; No. of Channels:1 Channel; Voltage Range rms:115V, 230V; Bandwidth:-; External Height:132mm; External Width:357mm; External Depth:235mm RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)