TTI EX1810R

Bench power supply 0-18 V@10 A
$ 647.5
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIEX1810R0
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EX1810R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Descriptions

Descriptions of TTI EX1810R provided by its distributors.

Bench power supply 0-18 V@10 A
POWER SUPPLY, BENCH, ADJ, 1O/P, 18V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:10A; Power Rating:180W; Plug Type:US RoHS Compliant: Yes
PSU, BENCH, 18V, 10A; Power Supply Type:Bench; Output Type:Fixed; No. of Outputs:1; Voltage, Output:18V; Output Current:10A; Power Rating:180W; Supply Voltage:240V; Approval Bodies:EN; External Depth:320mm; External Length / Height:160mm; Width, External:140mm; Max Output Current:10A; Min Output Current:0A; Power Output:180W; Regulation, Line:0.01%; Regulation, Load:0.01%; Safety Category:EN61010-1/EN61326; Voltage, Output Max:18V; Voltage, Output Min:0V; Voltage, Output Ripple and Noise pk-pk:2mV; Weight:3kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)