TTI EL302P-USB

Single 0-30V/0-2A USB
$ 546.43
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIEL302P-USB0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EL302P-USB.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Descriptions

Descriptions of TTI EL302P-USB provided by its distributors.

Single 0-30V/0-2A USB
POWER SUPPLY, BENCH, ADJ, 1O/P, 30V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:2A; Power Rating:60W; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)